PH18CNB20PASA | ||
---|---|---|
DigiKey Part Number | 1864-2148-ND | |
Manufacturer | ||
Manufacturer Product Number | PH18CNB20PASA | |
Description | SENSOR REFLECTIVE 200MM PNP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Diffuse Optical Sensor 7.874" (200mm) PNP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,003.02000 | ¥1,003.02 |
10 | ¥847.90100 | ¥8,479.01 |