PB22SF0W | ||
---|---|---|
DigiKey Part Number | 1864-2580-ND | |
Manufacturer | ||
Manufacturer Product Number | PB22SF0W | |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Panel Cutout Dimensions | 22mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥78.72900 | ¥787.29 |