PALAMPR24 | ||
---|---|---|
DigiKey Part Number | 1864-2539-ND | |
Manufacturer | ||
Manufacturer Product Number | PALAMPR24 | |
Description | CONFIG SWITCH LAMP LED RED 24V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp LED Red 24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.24000 | ¥185.24 |
10 | ¥148.78200 | ¥1,487.82 |