MC485232M | |
---|---|
DigiKey Part Number | 1864-2500-ND |
Manufacturer | |
Manufacturer Product Number | MC485232M |
Description | RS485/RS232 MOD WITH MEMORY R.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | WM30-96 Series | |
Specifications | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,644.12000 | ¥5,644.12 |