ICB18L50F05NC | ||
---|---|---|
DigiKey Part Number | ICB18L50F05NC-ND | |
Manufacturer | ||
Manufacturer Product Number | ICB18L50F05NC | |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥552.51100 | ¥5,525.11 |