GT63S6A | ||
---|---|---|
DigiKey Part Number | 1864-2423-ND | |
Manufacturer | ||
Manufacturer Product Number | GT63S6A | |
Description | TOR SCREW 63A 4-6A | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Overload Relay 65AF Contactors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | 65AF Contactors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,130.52000 | ¥1,130.52 |