GSB632PC1 | ||
---|---|---|
DigiKey Part Number | 1864-2334-ND | |
Manufacturer | ||
Manufacturer Product Number | GSB632PC1 | |
Description | MCB UL1077 C 2P 1A | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 1A 480 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.46000 | ¥230.46 |
10 | ¥218.93400 | ¥2,189.34 |
50 | ¥207.41080 | ¥10,370.54 |
100 | ¥200.49800 | ¥20,049.80 |