GMBSHT311NC | ||
---|---|---|
DigiKey Part Number | 1864-2259-ND | |
Manufacturer | ||
Manufacturer Product Number | GMBSHT311NC | |
Description | SHUNT RELEASE 24VDC FOR GMB | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shunt Release | |
For Use With/Related Products | GMB Miniature Circuit Breakers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.51000 | ¥246.51 |
10 | ¥234.18000 | ¥2,341.80 |
50 | ¥221.85460 | ¥11,092.73 |
100 | ¥214.46030 | ¥21,446.03 |