GMB63H2PC25 | ||
---|---|---|
DigiKey Part Number | 1864-2244-ND | |
Manufacturer | ||
Manufacturer Product Number | GMB63H2PC25 | |
Description | MCB HV UL489 C 2P 25A LUG T | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 25A 240 V AC 125 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥664.78000 | ¥664.78 |
10 | ¥631.53900 | ¥6,315.39 |
50 | ¥598.30220 | ¥29,915.11 |
100 | ¥578.35890 | ¥57,835.89 |