GMB633PC20 | ||
---|---|---|
DigiKey Part Number | 1864-1362-ND | |
Manufacturer | ||
Manufacturer Product Number | GMB633PC20 | |
Description | CIR BRKR THERM-MAG 20A 240VAC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 20A 240 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,010.46000 | ¥1,010.46 |
10 | ¥959.94000 | ¥9,599.40 |
50 | ¥909.41840 | ¥45,470.92 |
100 | ¥879.10550 | ¥87,910.55 |