GMB631PC60 | ||
---|---|---|
DigiKey Part Number | 1864-1329-ND | |
Manufacturer | ||
Manufacturer Product Number | GMB631PC60 | |
Description | CIR BRK THERM-M 60A 240VAC/60VDC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC 60 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.68000 | ¥345.68 |
10 | ¥328.40000 | ¥3,284.00 |
50 | ¥311.11620 | ¥15,555.81 |
100 | ¥300.74660 | ¥30,074.66 |