GCA32A208VAC60HZ | ||
---|---|---|
DigiKey Part Number | 1864-1779-ND | |
Manufacturer | ||
Manufacturer Product Number | GCA32A208VAC60HZ | |
Description | COIL ASSY 18-32A 208VAC 60HZ | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.02000 | ¥261.02 |