FSH-21 | ||
---|---|---|
DigiKey Part Number | 1864-1768-ND | |
Manufacturer | ||
Manufacturer Product Number | FSH-21 | |
Description | SENSOR LEVEL SWITCH | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch SPST-NC/NO Output Panel Mount, M16x2 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.75 | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 200VDC, 240VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.93000 | ¥467.93 |