DPC01DM69400HZ | |
---|---|
DigiKey Part Number | DPC01DM69400HZ-ND |
Manufacturer | |
Manufacturer Product Number | DPC01DM69400HZ |
Description | 3PH MULTIFUNCTION RLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 600 ~ 690VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 510 ~ 793V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 600 ~ 690VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥2,663.05333 | ¥7,989.16 |