DPC01DM23 | ||
---|---|---|
DigiKey Part Number | DPC01DM23-ND | |
Manufacturer | ||
Manufacturer Product Number | DPC01DM23 | |
Description | RLY 3PH MULTIFUNCTION | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 208 ~ 240VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 177 ~ 275V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 208 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥2,046.44000 | ¥6,139.32 |