DEA71DM24A030 | ||
---|---|---|
DigiKey Part Number | DEA71DM24A030-ND | |
Manufacturer | ||
Manufacturer Product Number | DEA71DM24A030 | |
Description | EARTH LEAKAGE MONITORING RELAY | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 24 ~ 240VAC | |
Trip Range | 300mA | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,351.52800 | ¥6,757.64 |