CTG035 | ||
---|---|---|
DigiKey Part Number | 1864-2894-ND | |
Manufacturer | ||
Manufacturer Product Number | CTG035 | |
Description | CURR SENSE XFMR SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Transformer Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 2.913" (74.00mm) | |
Weight | 0.176 lb (80.00 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.50000 | ¥411.50 |
5 | ¥390.92400 | ¥1,954.62 |
10 | ¥378.57800 | ¥3,785.78 |
25 | ¥366.23360 | ¥9,155.84 |