CLP4MA2A115 | ||
---|---|---|
DigiKey Part Number | 1864-1621-ND | |
Manufacturer | ||
Manufacturer Product Number | CLP4MA2A115 | |
Description | COND LEVEL 4+1 MULTI FUNC PLG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level SPST-NO (1 Form A) x 2 115VAC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 115VAC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPST-NO (1 Form A) x 2 | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,471.29000 | ¥3,471.29 |
5 | ¥3,297.72600 | ¥16,488.63 |
10 | ¥3,193.59500 | ¥31,935.95 |
25 | ¥3,089.46200 | ¥77,236.55 |