CLP2EA1C115 | ||
---|---|---|
DigiKey Part Number | 1864-1070-ND | |
Manufacturer | ||
Manufacturer Product Number | CLP2EA1C115 | |
Description | CONTROL LIQ LEV DPDT 115V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level DPDT (2 Form C) 115VAC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 115VAC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,643.55000 | ¥2,643.55 |
5 | ¥2,511.37600 | ¥12,556.88 |
10 | ¥2,432.07900 | ¥24,320.79 |
25 | ¥2,352.77360 | ¥58,819.34 |