BPH | ||
---|---|---|
DigiKey Part Number | 1864-1138-ND | |
Manufacturer | ||
Manufacturer Product Number | BPH | |
Description | PWR SUPPLY MODULE 90-260V AC/DC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Power Supply 90 ~ 260VAC/DC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Power Supply | |
For Use With/Related Products | UDM35/40/60 Series | |
Specifications | 90 ~ 260VAC/DC | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥804.85000 | ¥804.85 |
5 | ¥764.61200 | ¥3,823.06 |
10 | ¥740.46600 | ¥7,404.66 |
25 | ¥716.32360 | ¥17,908.09 |