TMB-V5FS-3SM | ||
---|---|---|
DigiKey Part Number | 2317-TMB-V5FS-3SM-ND | |
Manufacturer | ||
Manufacturer Product Number | TMB-V5FS-3SM | |
Description | 3.5(F)STR,VL,MIXED-TECH,SOLDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 3.5mm Connector Jack, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 34 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.69000 | ¥307.69 |
10 | ¥269.44700 | ¥2,694.47 |
25 | ¥257.80640 | ¥6,445.16 |
40 | ¥249.49025 | ¥9,979.61 |
100 | ¥241.17340 | ¥24,117.34 |
300 | ¥227.86713 | ¥68,360.14 |