VVGAC00-000 | |
---|---|
DigiKey Part Number | VVGAC00-000-ND |
Manufacturer | |
Manufacturer Product Number | VVGAC00-000 |
Description | ACTUATOR CONTURA V SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black, White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black, White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Contura V Series | |
Mounting Type | Snap Fit | |
Size | 49.09mm L x 23.88mm W x 12.83mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥19.08400 | ¥190.84 |
25 | ¥18.58280 | ¥464.57 |
50 | ¥18.33280 | ¥916.64 |