VV1ZZ00-000 | ||
---|---|---|
DigiKey Part Number | 432-VV1ZZ00-000-ND | |
Manufacturer | ||
Manufacturer Product Number | VV1ZZ00-000 | |
Description | V-Series Rocker Only Contura X | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Contura V Series | |
Mounting Type | Snap Fit | |
Size | 49.09mm L x 23.88mm W x 12.83mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.36300 | ¥193.63 |
40 | ¥17.50825 | ¥700.33 |
80 | ¥16.62425 | ¥1,329.94 |
280 | ¥15.91689 | ¥4,456.73 |
520 | ¥14.76742 | ¥7,679.06 |
1,000 | ¥14.05997 | ¥14,059.97 |