V6D2GHNB-AAC00-000 | ||
---|---|---|
DigiKey Part Number | 432-1092-ND | |
Manufacturer | ||
Manufacturer Product Number | V6D2GHNB-AAC00-000 | |
Description | SWITCH ROCKER SPDT 20A 12V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Amber/Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.84000 | ¥193.84 |
10 | ¥176.04000 | ¥1,760.40 |
25 | ¥168.12840 | ¥4,203.21 |
50 | ¥159.22740 | ¥7,961.37 |
100 | ¥153.29360 | ¥15,329.36 |
250 | ¥143.40364 | ¥35,850.91 |
500 | ¥122.39984 | ¥61,199.92 |