
L28D1CNN1-00000-000 | |
|---|---|
DigiKey Part Number | 432-L28D1CNN1-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | L28D1CNN1-00000-000 |
Description | SWITCH ROCKER DPDT 20A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, Amber/Amber |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Actuator Arm, Cap Required - Illuminated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥320.38000 | ¥320.38 |
| 10 | ¥276.40000 | ¥2,764.00 |
| 25 | ¥260.57120 | ¥6,514.28 |
| 50 | ¥249.17660 | ¥12,458.83 |
| 100 | ¥238.26190 | ¥23,826.19 |
| 250 | ¥224.53008 | ¥56,132.52 |




