HK1-B0-14-635-1GC-AC | ||
---|---|---|
DigiKey Part Number | 432-HK1-B0-14-635-1GC-AC-ND | |
Manufacturer | ||
Manufacturer Product Number | HK1-B0-14-635-1GC-AC | |
Description | CIRCUIT BREAKER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 250 V AC 65 V DC Rocker Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥448.85667 | ¥1,346.57 |