AA1-A0-03-630-5D1-C | ||
---|---|---|
DigiKey Part Number | 432-AA1-A0-03-630-5D1-C-ND | |
Manufacturer | ||
Manufacturer Product Number | AA1-A0-03-630-5D1-C | |
Description | CIRCUIT BREAKER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Switch Only 30A 277 V AC 80 V DC Lever Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Switch Only | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥367.84333 | ¥1,103.53 |