172-A-CGN | ||
---|---|---|
DigiKey Part Number | 432-172-A-CGN-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-A-CGN | |
Description | SWITCH PUSH BUTTON | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Operating Temperature | 0°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles |