CPPT7-LZ7PP | ||
---|---|---|
DigiKey Part Number | CPPT7-LZ7PP-ND | |
Manufacturer | ||
Manufacturer Product Number | CPPT7-LZ7PP | |
Description | OSC PROG TTL 3.3V 50PPM STBY | |
Customer Reference | ||
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥21.76300 | ¥217.63 |
50 | ¥20.72860 | ¥1,036.43 |
100 | ¥18.13770 | ¥1,813.77 |
500 | ¥17.61922 | ¥8,809.61 |
1,000 | ¥15.02820 | ¥15,028.20 |
2,500 | ¥13.99182 | ¥34,979.55 |
5,000 | ¥13.47359 | ¥67,367.95 |