CPPLT7-HZ76P | ||
---|---|---|
DigiKey Part Number | CPPLT7-HZ76P-ND | |
Manufacturer | ||
Manufacturer Product Number | CPPLT7-HZ76P | |
Description | OSC PROG TTL 5V 100PPM STBY | |
Customer Reference | ||
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 133 MHz | |
Function | Standby | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥25.07100 | ¥250.71 |
50 | ¥23.87940 | ¥1,193.97 |
100 | ¥20.89440 | ¥2,089.44 |
500 | ¥20.29744 | ¥10,148.72 |
1,000 | ¥17.31253 | ¥17,312.53 |
2,500 | ¥16.11856 | ¥40,296.40 |
5,000 | ¥15.52158 | ¥77,607.90 |
10,000 | ¥14.92459 | ¥149,245.90 |