
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPPLC7-HT5PP | |
---|---|
DigiKey Part Number | CPPLC7-HT5PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC7-HT5PP |
Description | OSC PROG CMOS 5V 50PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 133 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
0 In Stock
Request Stock Notification
Value Added Item
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.02000 | ¥46.02 |
10 | ¥39.95800 | ¥399.58 |
70 | ¥35.49286 | ¥2,484.50 |
140 | ¥34.02657 | ¥4,763.72 |
560 | ¥31.27738 | ¥17,515.33 |
1,050 | ¥30.10658 | ¥31,611.91 |
2,520 | ¥28.55081 | ¥71,948.04 |
For Use With
1 Items