10758 | ||
---|---|---|
DigiKey Part Number | 1066-1094-ND | |
Manufacturer | ||
Manufacturer Product Number | 10758 | |
Description | LENS CLEAR 28-51DEG WIDE SNAP-IN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Lens Only, Holder Required Clear 28° ~ 51° Wide Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 10758 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 30mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 28° ~ 51° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lextar, LG Innotek, Lumileds, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba, Tridonic | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.09000 | ¥40.09 |
40 | ¥28.34225 | ¥1,133.69 |
80 | ¥23.21263 | ¥1,857.01 |
440 | ¥19.56918 | ¥8,610.44 |
960 | ¥17.94958 | ¥17,231.60 |
2,000 | ¥17.20734 | ¥34,414.68 |
4,920 | ¥16.86993 | ¥83,000.06 |