10415 | ||
---|---|---|
DigiKey Part Number | 1066-1045-ND | |
Manufacturer | ||
Manufacturer Product Number | 10415 | |
Description | LENS CLR ELLIPTICAL/OVAL SNAP-IN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Lens with Integrated Mount Clear Elliptical/Oval Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 10415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Concave Top | |
Lens Size | 9.9mm x 9.9mm | |
Lens Transparency | Clear | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Everlight, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.14000 | ¥17.14 |
40 | ¥10.87675 | ¥435.07 |
80 | ¥8.04925 | ¥643.94 |
440 | ¥7.39623 | ¥3,254.34 |
960 | ¥6.09098 | ¥5,847.34 |
2,000 | ¥5.78637 | ¥11,572.74 |
4,920 | ¥5.65587 | ¥27,826.88 |
9,800 | ¥5.52535 | ¥54,148.43 |