DBC69-1 | ||
---|---|---|
DigiKey Part Number | DBC69-1CA-ND | |
Manufacturer | ||
Manufacturer Product Number | DBC69-1 | |
Description | DRILL BIT CARBIDE 0.029" | |
Customer Reference | ||
Detailed Description | Drill Bit Carbide 0.029" (0.74mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Capital Advanced Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drill Bit | |
Diameter - Bit | 0.029" (0.74mm) | |
Diameter - Shank | 0.125" (3.18mm) | |
Material | Carbide |