Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 176°F (80°C) | |
Reset Temperature | 122°F (50°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.56000 | ¥56.56 |
10 | ¥45.27500 | ¥452.75 |
25 | ¥41.87760 | ¥1,046.94 |
100 | ¥36.21720 | ¥3,621.72 |
500 | ¥33.95354 | ¥16,976.77 |
1,000 | ¥31.68989 | ¥31,689.89 |