L260-3.80-2 | ||
---|---|---|
DigiKey Part Number | 1440-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | L260-3.80-2 | |
Description | PCB RETAINER, LEVER LOCK, 3.8" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥222.99110 | ¥22,299.11 |