GE3231 | |
---|---|
DigiKey Part Number | BKGE3231-ND |
Manufacturer | |
Manufacturer Product Number | GE3231 |
Description | OSCOPE PROBE X100 200MHZ 100M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100:1 Passive 200MHz 47.244" (1200.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT I 2000V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 200MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT I 2000V | |
Capacitance - Input | 5pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black and Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.51000 | ¥637.51 |