100 A Non-Insulated Alligator, Medium Test Clip Copper 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 A Non-Insulated Alligator, Medium Test Clip Copper 1.063" (27.00mm)
CTM-21CPN
CTM-21CPN

CTM-21CPN

DigiKey Part Number
CTM-21CPN-ND
Manufacturer
Manufacturer Product Number
CTM-21CPN
Description
GATOR CLIP COPPER NON-INSUL 100A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 A Non-Insulated Alligator, Medium Test Clip Copper 1.063" (27.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper
Manufacturer
Cal Test Electronics
Insulation
Non-Insulated
Series
Color
Natural
Packaging
Bulk
Length
4.094" (104.00mm)
Part Status
Active
Termination
Crimp or Screw
Type
Alligator, Medium
Quantity
1 Piece
Jaw Opening
1.063" (27.00mm)
Base Product Number
Current Rating (Amps)
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.74000¥77.74