
BU-21MPS | |
|---|---|
DigiKey Part Number | 314-1420-ND |
Manufacturer | |
Manufacturer Product Number | BU-21MPS |
Description | HD CLIP COPPER NON-INSUL 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 A Non-Insulated Heavy Duty Test Clip Copper 1.063" (27.00mm) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Manufacturer Mueller Electric Co | Material Copper |
Series | Insulation Non-Insulated |
Packaging Bag | Length 4.300" (109.22mm) |
Part Status Active | Termination Lug |
Type Heavy Duty | Quantity 1 Piece |
Jaw Opening 1.063" (27.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.71000 | ¥146.71 |
| 10 | ¥129.09500 | ¥1,290.95 |
| 25 | ¥123.96720 | ¥3,099.18 |
| 100 | ¥120.24660 | ¥12,024.66 |
| 500 | ¥117.84828 | ¥58,924.14 |









