100 A Non-Insulated Heavy Duty Test Clip Copper 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 A Non-Insulated Heavy Duty Test Clip Copper 1.063" (27.00mm)
BU-21CEZ
BU-21CEZ
EZ Squeeze Alligator Clip

BU-21CEZ

DigiKey Part Number
314-1463-ND
Manufacturer
Manufacturer Product Number
BU-21CEZ
Description
HD CLIP COPPER NON-INSUL 100A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
100 A Non-Insulated Heavy Duty Test Clip Copper 1.063" (27.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100 A
Manufacturer
Mueller Electric Co
Material
Copper
Series
Insulation
Non-Insulated
Packaging
Bag
Length
4.500" (114.30mm)
Part Status
Active
Termination
Female Thread, 10-32
Type
Heavy Duty
Quantity
1 Piece
Jaw Opening
1.063" (27.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.96000¥168.96
10¥148.69500¥1,486.95
25¥142.74000¥3,568.50
100¥138.44060¥13,844.06
500¥135.71098¥67,855.49