Banana Jack Connector Standard Banana Quick Connect Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4008-0

DigiKey Part Number
1768-CT4008-0-ND
Manufacturer
Manufacturer Product Number
CT4008-0
Description
5KV,4MM SHTH JACK, 4.8MM QUICK C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Banana
Manufacturer
Cal Test Electronics
Mounting Type
Panel Mount
Series
Termination
Quick Connect
Packaging
Bag
Insulation
Sheathed
Part Status
Active
Color
Black
Type
Banana Jack
Base Product Number
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.79000¥48.79