
CT4006-0 | |
|---|---|
DigiKey Part Number | 1768-CT4006-0-ND |
Manufacturer | |
Manufacturer Product Number | CT4006-0 |
Description | 5KV 4MM SHTH JACK,2MM SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Cup Black |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Panel Mount |
Series | Termination Solder Cup |
Packaging Bag | Insulation Sheathed |
Part Status Active | Color Black |
Type Banana Jack | Base Product Number |
Gender Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.55000 | ¥47.55 |






