
CT2388-6 | |
|---|---|
DigiKey Part Number | CT2388-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2388-6 |
Description | SPG TIP MINIPROBE 4MM JACK BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A Spring Tip Blue |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Cal Test Electronics | Ratings CAT III 600V |
Series | Quantity 10 Pieces |
Packaging Bulk | Current Rating (Amps) 1 A |
Part Status Active | Material - Body Nylon |
Tip Type Spring Tip | Material - Tip Steel, Stainless |
Connection Type Banana, Female Socket (Jack) | Includes IC Insulator Cap |
Color Blue | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥148.86000 | ¥1,488.60 |






