Image for CT2388-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2388-4

DigiKey Part Number
CT2388-4-ND
Manufacturer
Manufacturer Product Number
CT2388-4
Description
SPG TIP MINIPROBE 4MM JACK YELLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A Spring Tip Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Cal Test Electronics
Ratings
CAT III 600V
Series
Quantity
10 Pieces
Packaging
Bulk
Current Rating (Amps)
1 A
Part Status
Active
Material - Body
Nylon
Tip Type
Spring Tip
Material - Tip
Steel, Stainless
Connection Type
Banana, Female Socket (Jack)
Includes
IC Insulator Cap
Color
Yellow
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥148.85500¥1,488.55
Manufacturers Standard Package
Alternate Color
SPG TIP MINIPROBE 4MM JACK GREEN
In-Stock: 0
Unit Price: ¥148.85500
SPG TIP MINIPROBE 4MM JACK BLUE
In-Stock: 0
Unit Price: ¥148.85500
SPG TIP MINIPROBE 4MM JACK WHITE
In-Stock: 0
Unit Price: ¥152.99000
SPG TIP MINIPROBE - 4MM JACK, BL
In-Stock: 0
Unit Price: ¥148.86000
SPG TIP MINIPROBE - 4MM JACK
In-Stock: 2
Unit Price: ¥148.86000