1 A Spring Tip Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2388-2

DigiKey Part Number
BKCT2388-2-ND
Manufacturer
Manufacturer Product Number
CT2388-2
Description
SPG TIP MINIPROBE - 4MM JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A Spring Tip Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Cal Test Electronics
Ratings
CAT II 600V
Series
Quantity
1 Piece
Packaging
Bulk
Current Rating (Amps)
1 A
Part Status
Active
Material - Tip
Steel, Stainless
Tip Type
Spring Tip
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Connection Type
Banana, Female Socket (Jack)
Includes
IC Insulator Cap
Color
Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.86000¥148.86
Alternate Color
SPG TIP MINIPROBE 4MM JACK YELLO
In-Stock: 0
Unit Price: ¥148.85500
SPG TIP MINIPROBE 4MM JACK GREEN
In-Stock: 0
Unit Price: ¥148.85500
SPG TIP MINIPROBE 4MM JACK BLUE
In-Stock: 0
Unit Price: ¥148.85500
SPG TIP MINIPROBE 4MM JACK WHITE
In-Stock: 0
Unit Price: ¥152.99000
SPG TIP MINIPROBE - 4MM JACK, BL
In-Stock: 0
Unit Price: ¥148.86000