CT2248-4 | ||
---|---|---|
DigiKey Part Number | CT2248-4-ND | |
Manufacturer | ||
Manufacturer Product Number | CT2248-4 | |
Description | INSULATED SPLICE 4MM J YELLOW | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Banana Jack To Banana Jack Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Yellow | |
Current Rating (Amps) | 36 A | |
Length - Overall | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥29.14300 | ¥291.43 |