GMC10X7R104K25NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R104K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R104K25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R104K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104K25NT |
Description | CAP0603 X7R .1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.09900 | ¥0.99 |
25 | ¥0.09520 | ¥2.38 |
50 | ¥0.08200 | ¥4.10 |
100 | ¥0.06900 | ¥6.90 |
250 | ¥0.06600 | ¥16.50 |
500 | ¥0.06010 | ¥30.05 |
1,000 | ¥0.05049 | ¥50.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.04329 | ¥173.16 |
8,000 | ¥0.04088 | ¥327.04 |
12,000 | ¥0.03848 | ¥461.76 |
28,000 | ¥0.03727 | ¥1,043.56 |
100,000 | ¥0.03607 | ¥3,607.00 |