GMC04X7R105K6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X7R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R105K6R3NT |
Description | CAP0402 X7R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.28700 | ¥2.87 |
50 | ¥0.16420 | ¥8.21 |
100 | ¥0.12730 | ¥12.73 |
500 | ¥0.09572 | ¥47.86 |
1,000 | ¥0.07528 | ¥75.28 |
2,500 | ¥0.06840 | ¥171.00 |
5,000 | ¥0.06294 | ¥314.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05746 | ¥574.60 |
20,000 | ¥0.05473 | ¥1,094.60 |
30,000 | ¥0.05199 | ¥1,559.70 |
50,000 | ¥0.04652 | ¥2,326.00 |
100,000 | ¥0.03763 | ¥3,763.00 |
250,000 | ¥0.03420 | ¥8,550.00 |