GMC04X7R104K50NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R104K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R104K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R104K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104K50NT |
Description | CAP0402 X7R .1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.20500 | ¥2.05 |
50 | ¥0.11980 | ¥5.99 |
100 | ¥0.09280 | ¥9.28 |
500 | ¥0.06962 | ¥34.81 |
1,000 | ¥0.05476 | ¥54.76 |
2,500 | ¥0.04975 | ¥124.38 |
5,000 | ¥0.04578 | ¥228.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04179 | ¥417.90 |
20,000 | ¥0.03980 | ¥796.00 |
30,000 | ¥0.03781 | ¥1,134.30 |
50,000 | ¥0.03383 | ¥1,691.50 |
100,000 | ¥0.02736 | ¥2,736.00 |
250,000 | ¥0.02487 | ¥6,217.50 |