GMC02X7R272K16NT | |
---|---|
DigiKey Part Number | 4713-GMC02X7R272K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R272K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R272K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R272K16NT |
Description | CAP0201 X7R 2700PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.15600 | ¥1.56 |
50 | ¥0.09200 | ¥4.60 |
100 | ¥0.07060 | ¥7.06 |
500 | ¥0.05336 | ¥26.68 |
1,000 | ¥0.04195 | ¥41.95 |
2,500 | ¥0.03816 | ¥95.40 |
5,000 | ¥0.03509 | ¥175.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.03051 | ¥457.65 |
30,000 | ¥0.02899 | ¥869.70 |
75,000 | ¥0.02594 | ¥1,945.50 |
105,000 | ¥0.02098 | ¥2,202.90 |
150,000 | ¥0.02029 | ¥3,043.50 |
375,000 | ¥0.01907 | ¥7,151.25 |